Technical documents
Specifications
Brand
SMCMaximum Flow Rate
1000 L/min
Control Output
PNP Open Collector
Supply Voltage
12 → 24 V
Country of Origin
Japan
You may be interested in
SMC PFMC Series Flow Controller, 1000 L/min, Analogue, PNP Output, 12 → 24 V dc, 1/2 in PipeBrand: SMC
P.O.A.Each (ex VAT)
P.O.A.
SMC Flow Controller, 1000 L/min, PNP Open Collector Output, 12 → 24 V
1
P.O.A.
SMC Flow Controller, 1000 L/min, PNP Open Collector Output, 12 → 24 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
SMC PFMC Series Flow Controller, 1000 L/min, Analogue, PNP Output, 12 → 24 V dc, 1/2 in PipeBrand: SMC
P.O.A.Each (ex VAT)
Technical documents
Specifications
Brand
SMCMaximum Flow Rate
1000 L/min
Control Output
PNP Open Collector
Supply Voltage
12 → 24 V
Country of Origin
Japan
You may be interested in
SMC PFMC Series Flow Controller, 1000 L/min, Analogue, PNP Output, 12 → 24 V dc, 1/2 in PipeBrand: SMC
P.O.A.Each (ex VAT)
