Technical documents
Specifications
Brand
SMCMedia Monitored
Dry Air, Gas
Device Type
Suction
Minimum Flow Rate
0 L/min
Maximum Flow Rate
1 L/min
Supply Voltage
12 → 24 V dc
Pipe Diameter Range
4 mm
Connection Type
One-Touch Fitting
Maximum Pressure
500kPa
Material
PPS
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Series
PFMV
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Flow Sensor - PFMV5 series
The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.
Features and Benefits
Precise suction confirmation of very small work-pieces
Voltage output: from 1 V to 5 V, analogue, and non-linear
Reduced piping space (M5 female threads port)
Small and light
Low flow rate range
IP40 enclosure protection
CE and RoHS Compliant
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCMedia Monitored
Dry Air, Gas
Device Type
Suction
Minimum Flow Rate
0 L/min
Maximum Flow Rate
1 L/min
Supply Voltage
12 → 24 V dc
Pipe Diameter Range
4 mm
Connection Type
One-Touch Fitting
Maximum Pressure
500kPa
Material
PPS
Minimum Media Temperature
0 °C
Maximum Media Temperature
+50°C
Minimum Operating Temperature
0°C
Series
PFMV
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Flow Sensor - PFMV5 series
The PFMV5 series from SMC is a small flow sensor that sends an output over a wide range. These sensors have a rapid response time of less than 5ms, designed with space saving in mind these sensors can be mounted in tight locations.
Features and Benefits
Precise suction confirmation of very small work-pieces
Voltage output: from 1 V to 5 V, analogue, and non-linear
Reduced piping space (M5 female threads port)
Small and light
Low flow rate range
IP40 enclosure protection
CE and RoHS Compliant