SMC Pressure Switch, Push In 6 mm 1 MPa

RS Stock No.: 844-4644Brand: SMCManufacturers Part No.: PS1000-R06LDistrelec Article No.: 30402515
brand-logo
View all in Vacuum Switches

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Pressure Type

Positive Pressure

Connection

Push In 6 mm

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Type

NPN, PNP

Manufacturer Series

PS1000

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Voltage Drop

≥5V

LED Indicator

Yes

Product details

Plug-In PS1000 Pressure Sensor (Adjustable)

The SMC PS1 series, electronic pressure switch is available for positive pressure and for vacuum. PS1 series is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the PS1 series easy to mount, and the large LED display provides a highly visible switch.

For use with SMC “One Touch” fittings
≤ +/- 1% FS Repetition Accuracy
Easily adjusted via setting trimmer
2 wire connection
LED indicator on sensor
Solid State Switch Output, 40mA @ 12Vdc

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
SMC Pressure Switch, 1 MPa
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

SMC Pressure Switch, Push In 6 mm 1 MPa

P.O.A.

SMC Pressure Switch, Push In 6 mm 1 MPa
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
SMC Pressure Switch, 1 MPa
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

SMC

Maximum Operating Pressure

1 MPa

Pressure Type

Positive Pressure

Connection

Push In 6 mm

Suitable Media

Air, Non Corrosive Gas, Non Flammable Gas

Type

NPN, PNP

Manufacturer Series

PS1000

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

IP Rating

IP40

Voltage Drop

≥5V

LED Indicator

Yes

Product details

Plug-In PS1000 Pressure Sensor (Adjustable)

The SMC PS1 series, electronic pressure switch is available for positive pressure and for vacuum. PS1 series is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the PS1 series easy to mount, and the large LED display provides a highly visible switch.

For use with SMC “One Touch” fittings
≤ +/- 1% FS Repetition Accuracy
Easily adjusted via setting trimmer
2 wire connection
LED indicator on sensor
Solid State Switch Output, 40mA @ 12Vdc

Warning

Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

Pressure Switches

Warning

Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.

You may be interested in
SMC Pressure Switch, 1 MPa
P.O.A.Each (ex VAT)