Technical documents
Specifications
Brand
SMCPressure Reading Type
Residual, Vacuum
Minimum Pressure Reading
-0.1MPa
Maximum Pressure Reading
0.4MPa
Output Type
PNP/NPN-NO
Media Measured
Air, Gas
Electrical Connection
Wire Lead
Maximum Current
40 mA
Supply Voltage
12 → 24 V dc
Housing Material
PBT
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Plug-In PS1000 Pressure Sensor (Adjustable)
The SMC PS1 series, electronic pressure switch is available for positive pressure and for vacuum. PS1 series is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the PS1 series easy to mount, and the large LED display provides a highly visible switch.
For use with SMC One Touch fittings
≤ +/- 1% FS Repetition Accuracy
Easily adjusted via setting trimmer
2 wire connection
LED indicator on sensor
Solid State Switch Output, 40mA @ 12Vdc
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCPressure Reading Type
Residual, Vacuum
Minimum Pressure Reading
-0.1MPa
Maximum Pressure Reading
0.4MPa
Output Type
PNP/NPN-NO
Media Measured
Air, Gas
Electrical Connection
Wire Lead
Maximum Current
40 mA
Supply Voltage
12 → 24 V dc
Housing Material
PBT
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+60°C
Country of Origin
Japan
Product details
Plug-In PS1000 Pressure Sensor (Adjustable)
The SMC PS1 series, electronic pressure switch is available for positive pressure and for vacuum. PS1 series is extremely compact and lightweight. A 2-wire switch is applicable to either NPN or PNP output. The plug-in reducer port for one-touch fittings makes the PS1 series easy to mount, and the large LED display provides a highly visible switch.
For use with SMC One Touch fittings
≤ +/- 1% FS Repetition Accuracy
Easily adjusted via setting trimmer
2 wire connection
LED indicator on sensor
Solid State Switch Output, 40mA @ 12Vdc
Warning
Compressed air, while generally considered a safe source of energy, must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
Pressure Switches
Warning
Compressed air whilst generally considered a safe source of energy must always be treated with caution and under no circumstances be used for any other purposes than that for which it is intended.
