Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Multi channel controller PSE, PNP x 2, IP40, IP65, 4 → 20mA, 1 → 5V

RS Stock No.: 270-4315Brand: SMCManufacturers Part No.: PSE303-LAC
brand-logo
View all in Pressure Sensor Controllers

Technical documents

Specifications

Brand

SMC

Display Type

Digital

Number of Switching Outputs

2

Manufacturer Series

PSE

IP Rating

IP40, IP65

Supply Current

4 → 20mA

Supply Voltage

1 → 5V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Multi channel controller PSE, PNP x 2, IP40, IP65, 4 → 20mA, 1 → 5V

P.O.A.

SMC Multi channel controller PSE, PNP x 2, IP40, IP65, 4 → 20mA, 1 → 5V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Display Type

Digital

Number of Switching Outputs

2

Manufacturer Series

PSE

IP Rating

IP40, IP65

Supply Current

4 → 20mA

Supply Voltage

1 → 5V

Country of Origin

Japan