SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc

RS Stock No.: 237-3665Brand: SMCManufacturers Part No.: PSE303
brand-logo
View all in Pressure Sensor Controllers

Technical documents

Specifications

Brand

SMC

Number of Switching Outputs

2

Manufacturer Series

PSE300

IP Rating

IP40

Supply Current

50mA

Supply Voltage

12 → 24V dc

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc

P.O.A.

SMC Multi channel controller PSE300, PNP x 2, IP40, 50mA, 12 → 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Number of Switching Outputs

2

Manufacturer Series

PSE300

IP Rating

IP40

Supply Current

50mA

Supply Voltage

12 → 24V dc

Country of Origin

Japan