Technical documents
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
0MPa
Proof Pressure
1.5MPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Compact Pneumatic Pressure Sensor
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
1 MPa
Minimum Operating Pressure
0MPa
Proof Pressure
1.5MPa
Supply Voltage
12 → 24V dc
IP Rating
IP40
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Country of Origin
Japan
Product details
Compact Pneumatic Pressure Sensor
Series PSE digital pressure switches allow pressure to be controlled from a remote location. The PSE100 series controller has an easy to read, large, 4-digit LED display. Display units can be easily selected and changed. Series PSE510 is compact and lightweight, allowing the sensor to be mounted where needed. The use of stainless steel for all wetted parts (SUS630 for diaphragm, SUS304 for fitting) allows the PSE520 pressure sensor to be used in a wide variety of gas and fluid applications.
PSE series remote pressure and vacuum sensors have been expanded to include easy-to-use econ connectors from 3M or AMP.