SMC Pressure Sensor 500bar, 12 → 24V

RS Stock No.: 235-3388Brand: SMCManufacturers Part No.: PSE532-M5-L
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Brand

SMC

Suitable Media

Air

Port Connection

M5 x 0.8

Proof Pressure

500bar

Supply Voltage

12 → 24V

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor 500bar, 12 → 24V

P.O.A.

SMC Pressure Sensor 500bar, 12 → 24V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Suitable Media

Air

Port Connection

M5 x 0.8

Proof Pressure

500bar

Supply Voltage

12 → 24V

Country of Origin

Japan