SMC Pressure Sensor, 24V, IP40 10 bar

RS Stock No.: 237-3671Brand: SMCManufacturers Part No.: PSE540-M5
brand-logo
View all in Pneumatic Pressure Sensors

Technical documents

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

10 bar

Port Connection

M5

Supply Voltage

24V

IP Rating

IP40

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Pressure Sensor, 24V, IP40 10 bar

P.O.A.

SMC Pressure Sensor, 24V, IP40 10 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Suitable Media

Air, Gas

Maximum Operating Pressure

10 bar

Port Connection

M5

Supply Voltage

24V

IP Rating

IP40

Country of Origin

Japan