Technical documents
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
-1 bar
Port Connection
M5 x 0.8, R 1/8
Proof Pressure
500kPa
Supply Voltage
12 → 24V
IP Rating
IP40
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
1
P.O.A.
SMC Pressure Sensor 500kPa, 12 → 24V, IP40 -1 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
-1 bar
Port Connection
M5 x 0.8, R 1/8
Proof Pressure
500kPa
Supply Voltage
12 → 24V
IP Rating
IP40
Country of Origin
Japan