Technical documents
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
1 bar
Port Connection
4 Dia. mm
Proof Pressure
500kPa
Supply Voltage
24V
IP Rating
IP40
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Pressure Sensor 500kPa, 24V, IP40 1 bar
1
P.O.A.
SMC Pressure Sensor 500kPa, 24V, IP40 1 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCSuitable Media
Air, Gas
Maximum Operating Pressure
1 bar
Port Connection
4 Dia. mm
Proof Pressure
500kPa
Supply Voltage
24V
IP Rating
IP40
Country of Origin
Japan