SMC Shock Absorber, RB1412, 67.3mm Body Length

RS Stock No.: 725-096Brand: SMCManufacturers Part No.: RB1412
brand-logo
View all in Shock Absorbers

Technical documents

Specifications

Brand

SMC

Body Length

67.3mm

Overall Length

79.3mm

Connection Type

M14 x 1.5

Manufacturer Series

RB

Maximum Energy Capacity Per Cycle

19.6J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Return Force

15.98N

Country of Origin

Japan

Product details

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Shock Absorber, RB1412, 67.3mm Body Length

P.O.A.

SMC Shock Absorber, RB1412, 67.3mm Body Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Body Length

67.3mm

Overall Length

79.3mm

Connection Type

M14 x 1.5

Manufacturer Series

RB

Maximum Energy Capacity Per Cycle

19.6J

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Maximum Return Force

15.98N

Country of Origin

Japan

Product details

SMC RB Self Compensating Shock Absorbers

Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C

Self Compensating

These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.

You may be interested in