Technical documents
Specifications
Brand
SMCBody Length
67.3mm
Overall Length
92.8mm
Connection Type
M14 x 1.5
Manufacturer Series
RB
Maximum Energy Capacity Per Cycle
19.6J
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Return Force
15.98N
Country of Origin
Japan
Product details
SMC RB Self Compensating Shock Absorbers
Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCBody Length
67.3mm
Overall Length
92.8mm
Connection Type
M14 x 1.5
Manufacturer Series
RB
Maximum Energy Capacity Per Cycle
19.6J
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Maximum Return Force
15.98N
Country of Origin
Japan
Product details
SMC RB Self Compensating Shock Absorbers
Automatically adjusts for high speed low load or low speed high load applications
Maximum impact speed 5m/s
At max energy absorption per cycle, max operating cycle/min can increase in proportion to energy absorption
Ambient temperature -10°C to +80°C
Self Compensating
These shock absorbers have a steel body with Weartec - Plus (harsh environment) finish, hardened stainless steel piston rod, locknut and hardened steel rod end button with insert for noise suppression. Universal mounting and stop collar attachments are available separately.