Technical documents
Specifications
Brand
SMCFunction
3/2
Actuation Type
Solenoid
Manufacturer Series
S070
Mounting Style
Base Mount
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Resin
Solenoid Power Consumption
0.5W
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.5 MPa
Country of Origin
Japan
Product details
S070 Series Solenoid Valves
The SMC S070 series of solenoid valve is a super compact direct acting 2/3 port solenoid valve that meets the miniaturization needs of analysers, medical equipment and semiconductor manufacturing equipment.
Base mounted and body ported versions available.
SMC S070 Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCFunction
3/2
Actuation Type
Solenoid
Manufacturer Series
S070
Mounting Style
Base Mount
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
3/2
Body Material
Resin
Solenoid Power Consumption
0.5W
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.5 MPa
Country of Origin
Japan
Product details
S070 Series Solenoid Valves
The SMC S070 series of solenoid valve is a super compact direct acting 2/3 port solenoid valve that meets the miniaturization needs of analysers, medical equipment and semiconductor manufacturing equipment.
Base mounted and body ported versions available.