SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc

RS Stock No.: 234-5428Brand: SMCManufacturers Part No.: SY3120-5LOU-C6-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

225.7NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

Rc

Country of Origin

France

Product details

5 port solenoid valve Series SY3000

The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.

SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

SMC SY Series

Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Control Valve - Solenoid/Pilot SY3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY3000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

225.7NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

Rc

Country of Origin

France

Product details

5 port solenoid valve Series SY3000

The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.

SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits

SMC SY Series