SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc

RS Stock No.: 367-0185Brand: SMCManufacturers Part No.: SY3260-5LOU-C6-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY3000

Mounting Style

DIN Rail

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

196NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Country of Origin

France

Product details

SY Z Series Cassette Valves

Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY3000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY3000

Mounting Style

DIN Rail

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Zinc

Maximum Flow Rate

196NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Rc

Country of Origin

France

Product details

SY Z Series Cassette Valves

Compact, lightweight body ported design
Easily configured and expandable valve system
Valves supplied complete with sealing discs
High flow, fast response
Standard, DIN rail mounting
24Vdc solenoid voltage
Low power consumption

SMC SY Z Series

A range of modular DIN rail mounted solenoid operated valves and accessories for pneumatic circuits. All valves operate using compressed filtered air (lubricated or non-lubricated) and have an operating temperature range of -10 to +50°C.

You may be interested in