SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc

RS Stock No.: 277-4214Brand: SMCManufacturers Part No.: SY5120-5LOU-C8F-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

530NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

Japan

Product details

Solenoid valves on line series SY5020

Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.

Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot SY5000 Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Function

5/2

Actuation Type

Solenoid/Pilot

Manufacturer Series

SY5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

530NL/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.15MPa

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Minimum Operating Temperature

-10°C

Thread Standard

G

Country of Origin

Japan

Product details

Solenoid valves on line series SY5020

Unit assembly or on connection bars.
Clip-on connectors or DIN 15 x 15.
Display LED.

SMC SY & VZ Series

These valves can be used singly or with a manifold system. Low power consumption enables direct operation by PLC. They have a Non locking manual override.