Technical documents
Specifications
Brand
SMCFunction
5/2
Manufacturer Series
SY5000
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
746L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Thread Size
8mm
Configuration
5/2
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
NPT
Country of Origin
Japan
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCFunction
5/2
Manufacturer Series
SY5000
Mounting Style
Body Ported
Solenoid Fitted
Yes
Number of Ports
5
Body Material
Aluminium
Maximum Flow Rate
746L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0.15MPa
Thread Size
8mm
Configuration
5/2
Number of Positions
2
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
NPT
Country of Origin
Japan