Technical documents
Specifications
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY5000
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Die Cast Aluminium
Maximum Flow Rate
687NL/min
Solenoid Power Consumption
0.4W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
Rc
Country of Origin
Japan
Product details
Solenoid Valve Series SY3000 Type 45
The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.
SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits
SMC SY Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCFunction
5/3
Actuation Type
Pilot/Pilot
Manufacturer Series
SY5000
Mounting Style
Manifold
Solenoid Voltage
24V dc
Solenoid Fitted
Yes
Number of Ports
5/3
Body Material
Die Cast Aluminium
Maximum Flow Rate
687NL/min
Solenoid Power Consumption
0.4W
Minimum Operating Pressure
0.2MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Thread Standard
Rc
Country of Origin
Japan
Product details
Solenoid Valve Series SY3000 Type 45
The SY3000 series are 5 port solenoid valves, they are an interface between electronic controllers and pneumatic systems. These solenoid valves are smaller and have a higher flow. The SY3000 series offers the user different sized valves which are mounted on the same manifold. The SY3000 series of solenoid valves is more reliable offering the user enhanced performance. Another advantage of the SY3000 series is the reduced power consumption offering the user lower operational costs.
SY3000 solenoid valves are extremely compact and offer high flow rates
They operate with reduced power consumption
Solenoid valves provide outstanding reliability delivering extended lifetime performance and reduce the downtime
Energy saving benefits