SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ5000 Series 24V dc

RS Stock No.: 388-6734Brand: SMCManufacturers Part No.: SYJ5220-5LOU-M5-Q
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Pilot

Manufacturer Series

SYJ5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Product details

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ5000 Series 24V dc

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Solenoid/Pilot Metric M5 SYJ5000 Series 24V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5

Actuation Type

Solenoid/Pilot

Manufacturer Series

SYJ5000

Mounting Style

Stand-Alone

Solenoid Voltage

24V dc

Solenoid Fitted

Yes

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Solenoid Power Consumption

0.4W

Minimum Operating Pressure

0.1MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Product details

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.