Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC 5/2 Pneumatic Control Valve - Pilot/Spring Metric M5 x 0.8 SYJA5000 Series

RS Stock No.: 388-6914Brand: SMCManufacturers Part No.: SYJA5120-M5
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5 x 0.8

Actuation Type

Pilot/Spring

Manufacturer Series

SYJA5000

Mounting Style

Stand-Alone

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

M5 x 0.8

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

France

Product details

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Control Valve - Pilot/Spring Metric M5 x 0.8 SYJA5000 Series

P.O.A.

SMC 5/2 Pneumatic Control Valve - Pilot/Spring Metric M5 x 0.8 SYJA5000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Metric M5 x 0.8

Actuation Type

Pilot/Spring

Manufacturer Series

SYJA5000

Mounting Style

Stand-Alone

Number of Ports

5/2

Body Material

Die Cast Aluminium

Maximum Flow Rate

129L/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

M5 x 0.8

Maximum Operating Pressure

0.7 MPa

Thread Standard

Metric

Country of Origin

France

Product details

M5 SYJ500/5000 Valves

The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.

Copper free design
Low power consumption
Space efficient

SMC SYJ & VF Series

Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.

You may be interested in