Technical documents
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
SYJA5000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
129L/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Thread Standard
Metric
Country of Origin
Japan
Product details
M5 SYJ500/5000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCFunction
5/2
Connection Port Thread
Metric M5
Actuation Type
Pilot/Pilot
Manufacturer Series
SYJA5000
Mounting Style
Stand-Alone
Number of Ports
5/2
Body Material
Die Cast Aluminium
Maximum Flow Rate
129L/min
Minimum Operating Pressure
0.1MPa
Maximum Operating Temperature
+50°C
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Thread Standard
Metric
Country of Origin
Japan
Product details
M5 SYJ500/5000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ500 & 5000 valves have a pilot exhaust and have a copper free design.
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.