Technical documents
Specifications
Brand
SMCConnection Port Thread
G 1/8
Actuation Type
Pilot/Spring
Manufacturer Series
SYJA700
Mounting Style
Stand-Alone
Number of Ports
3/2
Maximum Flow Rate
490.75NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Thread Size
1/8in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
Japan
Product details
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
SMCConnection Port Thread
G 1/8
Actuation Type
Pilot/Spring
Manufacturer Series
SYJA700
Mounting Style
Stand-Alone
Number of Ports
3/2
Maximum Flow Rate
490.75NL/min
Minimum Operating Pressure
0.15MPa
Maximum Operating Pressure
0.7 MPa
Thread Size
1/8in
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Thread Standard
G
Country of Origin
Japan
Product details
G 1/ 8 SYJ700/7000 Valves
The SYJ series of valves have low power consumption and therefore decreased engineering costs. Their space saving design means that the SYJ valves can be individually mounted onto sub plates or configured onto base mounted manifolds. These SYJ700 & 7000 valves have a pilot exhaust and have a copper free design.
110V & 220V valves supplied with DIN connector
Copper free design
Low power consumption
Space efficient
SMC SYJ & VF Series
Low power consumption enables direct operation by PLC. They have a non locking manual override. Operating temperature: -10 to +50°C.