SMC Compressed Air Pipe White Nylon 12 6mm x 20m T Series

RS Stock No.: 232-8377Brand: SMCManufacturers Part No.: T0645W-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4.5mm

Colour

White

Material

Nylon 12

Application

Air & Water Piping

Length

20m

Manufacturer Series

T

Country of Origin

Japan

P.O.A.

SMC Compressed Air Pipe White Nylon 12 6mm x 20m T Series

P.O.A.

SMC Compressed Air Pipe White Nylon 12 6mm x 20m T Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

6mm

Hose Inside Diameter

4.5mm

Colour

White

Material

Nylon 12

Application

Air & Water Piping

Length

20m

Manufacturer Series

T

Country of Origin

Japan