SMC Compressed Air Tube Red Nylon 12 8mm x 20m T Seires Series, T0806

RS Stock No.: 366-517Brand: SMCManufacturers Part No.: T0806R-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Red

Material

Nylon 12

Length

20m

Manufacturer Series

T Seires

Model Number p

T0806

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Tube Red Nylon 12 8mm x 20m T Seires Series, T0806

P.O.A.

SMC Compressed Air Tube Red Nylon 12 8mm x 20m T Seires Series, T0806
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

6mm

Colour

Red

Material

Nylon 12

Length

20m

Manufacturer Series

T Seires

Model Number p

T0806

Country of Origin

Japan