Technical documents
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
3mm
Colour
Black
Material
Polyurethane
Length
325mm
Manufacturer Series
TCU
Model Number p
TCU0604B-1-25-X6
Model Number (p)
TCU0604B-1-25-X6
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Air Hose Black Polyurethane 6mm x 325mm TCU Series, TCU0604B-1-25-X6
1
P.O.A.
SMC Air Hose Black Polyurethane 6mm x 325mm TCU Series, TCU0604B-1-25-X6
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
3mm
Colour
Black
Material
Polyurethane
Length
325mm
Manufacturer Series
TCU
Model Number p
TCU0604B-1-25-X6
Model Number (p)
TCU0604B-1-25-X6
Country of Origin
Japan