Technical documents
Specifications
Brand
SMCHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
6mm
Outer Diameter
8mm
Material
FEP
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
10 bar
Suitable Applications
Food
Standards Met
FDA
Series
TH
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
200°C
Colour
Clear
Length
20m
Country of Origin
Vietnam
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
6mm
Outer Diameter
8mm
Material
FEP
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
10 bar
Suitable Applications
Food
Standards Met
FDA
Series
TH
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
200°C
Colour
Clear
Length
20m
Country of Origin
Vietnam