SMC Compressed Air Pipe Black Nylon 12 6.35mm x 20m TISA Series

RS Stock No.: 843-5145Brand: SMCManufacturers Part No.: TISA07B-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

6.35mm

Hose Inside Diameter

4.57mm

Colour

Black

Material

Nylon 12

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

13 bar

Manufacturer Series

TISA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing TS/TISA Series

Soft nylon tubing for general pneumatic applications.

Features and Benefits

• Soft nylon tubing
• Choice of colours available
• Metric sizes (TS) and Inch sizes (TISA)

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Black Nylon 12 6.35mm x 20m TISA Series

P.O.A.

SMC Compressed Air Pipe Black Nylon 12 6.35mm x 20m TISA Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

6.35mm

Hose Inside Diameter

4.57mm

Colour

Black

Material

Nylon 12

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

13 bar

Manufacturer Series

TISA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing TS/TISA Series

Soft nylon tubing for general pneumatic applications.

Features and Benefits

• Soft nylon tubing
• Choice of colours available
• Metric sizes (TS) and Inch sizes (TISA)