Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Pipe Cutter 18 mm, Cuts Plastic

RS Stock No.: 667-9390Brand: SMCManufacturers Part No.: TK-2Distrelec Article No.: 15423896
brand-logo
View all in Pipe Cutters

Technical documents

Specifications

Brand

SMC

Cutting Capacity

18 mm

Material Cut

Plastic

Body Material

Steel

Country of Origin

Japan

Product details

Compact Tube Cutters, TK Series

Perpendicular cutting
Safety lock mechanism
Reduced operating force

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Pipe Cutter 18 mm, Cuts Plastic

P.O.A.

SMC Pipe Cutter 18 mm, Cuts Plastic
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.
You may be interested in

Technical documents

Specifications

Brand

SMC

Cutting Capacity

18 mm

Material Cut

Plastic

Body Material

Steel

Country of Origin

Japan

Product details

Compact Tube Cutters, TK Series

Perpendicular cutting
Safety lock mechanism
Reduced operating force

You may be interested in