SMC 6 Tubes PP Tube Clip, For Tube Diam. 10mm

RS Stock No.: 701-3189Brand: SMCManufacturers Part No.: TM-10
brand-logo
View all in Tube Clips

Technical documents

Specifications

Brand

SMC

For Tube Outside Diameter

10mm

Number of Tubes

6

Material

PP

Manufacturer Series

TM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC Multi Tube Holder

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC 6 Tubes PP Tube Clip, For Tube Diam. 10mm

P.O.A.

SMC 6 Tubes PP Tube Clip, For Tube Diam. 10mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

For Tube Outside Diameter

10mm

Number of Tubes

6

Material

PP

Manufacturer Series

TM

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Country of Origin

Japan

Product details

SMC Multi Tube Holder

You may be interested in