Technical documents
Specifications
Brand
SMCHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
5mm
Outer Diameter
8mm
Material
Polyolefin
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7 bar
Suitable Applications
Chemical
Series
TPS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Colour
Clear
Length
20m
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC TPS Polyolefin, Flexible Tube, 5mm ID, 8mm OD, Clear, 20m
1
P.O.A.
SMC TPS Polyolefin, Flexible Tube, 5mm ID, 8mm OD, Clear, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCHose Pipe/Flexible Tube
Flexible Tube
Inner Diameter
5mm
Outer Diameter
8mm
Material
Polyolefin
Hose Pipe Action
Transfer, Vacuum
Maximum Working Pressure
7 bar
Suitable Applications
Chemical
Series
TPS
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Colour
Clear
Length
20m
Country of Origin
Japan