Technical documents
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Red
Material
Nylon 11, Nylon 12
Length
20m
Manufacturer Series
TS
Model Number p
TS0604
Model Number (p)
TS0604
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Air Hose Red Nylon 11, Nylon 12 6mm x 20m TS Series, TS0604
1
P.O.A.
SMC Air Hose Red Nylon 11, Nylon 12 6mm x 20m TS Series, TS0604
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Red
Material
Nylon 11, Nylon 12
Length
20m
Manufacturer Series
TS
Model Number p
TS0604
Model Number (p)
TS0604
Country of Origin
Japan