Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Compressed Air Pipe Green Nylon 12 12mm x 20m TS Series

RS Stock No.: 843-5057Brand: SMCManufacturers Part No.: TS1209G-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

12mm

Hose Inside Diameter

9mm

Colour

Green

Material

Nylon 12

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

13 bar

Manufacturer Series

TS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing TS/TISA Series

Soft nylon tubing for general pneumatic applications.

Features and Benefits

• Soft nylon tubing
• Choice of colours available
• Metric sizes (TS) and Inch sizes (TISA)

Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Green Nylon 12 12mm x 20m TS Series

P.O.A.

SMC Compressed Air Pipe Green Nylon 12 12mm x 20m TS Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

12mm

Hose Inside Diameter

9mm

Colour

Green

Material

Nylon 12

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

13 bar

Manufacturer Series

TS

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Number of Tubes

1

Country of Origin

Japan

Product details

Soft Nylon Tubing TS/TISA Series

Soft nylon tubing for general pneumatic applications.

Features and Benefits

• Soft nylon tubing
• Choice of colours available
• Metric sizes (TS) and Inch sizes (TISA)