Technical documents
Specifications
Brand
SMCInner Diameter
2.5mm
Outer Diameter
4mm
Material
Polyurethane
Hose Pipe Action
Transfer
Maximum Working Pressure
0.5 MPa, 0.8 MPa, 0.65 MPa
Series
TU
Colour
Yellow
Length
20m
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC TU Hose Pipe, Polyurethane, 2.5mm ID, 4mm OD, Yellow, 20m
1
P.O.A.
SMC TU Hose Pipe, Polyurethane, 2.5mm ID, 4mm OD, Yellow, 20m
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCInner Diameter
2.5mm
Outer Diameter
4mm
Material
Polyurethane
Hose Pipe Action
Transfer
Maximum Working Pressure
0.5 MPa, 0.8 MPa, 0.65 MPa
Series
TU
Colour
Yellow
Length
20m
Country of Origin
Japan