SMC Compressed Air Pipe Silver Polyurethane 8mm x 20m TU Series

RS Stock No.: 744-0767Brand: SMCManufacturers Part No.: TU0805S1-20
brand-logo
View all in Air Hoses

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Silver

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

8 bar

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Country of Origin

Japan

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)

You may be interested in
Stock information temporarily unavailable.

P.O.A.

SMC Compressed Air Pipe Silver Polyurethane 8mm x 20m TU Series

P.O.A.

SMC Compressed Air Pipe Silver Polyurethane 8mm x 20m TU Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

SMC

Hose Outside Diameter

8mm

Hose Inside Diameter

5mm

Colour

Silver

Material

Polyurethane

Application

General Pneumatic Tubing

Length

20m

Maximum Operating Pressure

8 bar

Manufacturer Series

TU

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Number of Tubes

1

Country of Origin

Japan

Product details

Polyurethane Tubing TU/TIUB Series

Polyurethane tubing for general pneumatic applications.

Features and Benefits

• Polyurethane tubing
• Choice of colours available
• Metric sizes (TU) and Inch sizes (TIUB)

You may be interested in