Technical documents
Specifications
Brand
SMCHose Outside Diameter
12mm
Hose Inside Diameter
8mm
Colour
Clear
Material
Polyurethane
Application
General Pneumatic Tubing
Length
100m
Maximum Operating Pressure
8 bar
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Country of Origin
United States
Product details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCHose Outside Diameter
12mm
Hose Inside Diameter
8mm
Colour
Clear
Material
Polyurethane
Application
General Pneumatic Tubing
Length
100m
Maximum Operating Pressure
8 bar
Manufacturer Series
TU
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+60°C
Number of Tubes
1
Country of Origin
United States
Product details
Polyurethane Tubing TU/TIUB Series
Polyurethane tubing for general pneumatic applications.
Features and Benefits
Polyurethane tubing
Choice of colours available
Metric sizes (TU) and Inch sizes (TIUB)