Technical documents
Specifications
Brand
SMCFunction
3/1
Actuation Type
Solenoid
Manufacturer Series
V100
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Resin
Maximum Flow Rate
7.4L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Positions
1
Thread Standard
Rc
Country of Origin
Japan
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCFunction
3/1
Actuation Type
Solenoid
Manufacturer Series
V100
Solenoid Fitted
Yes
Number of Ports
3
Body Material
Resin
Maximum Flow Rate
7.4L/min
Solenoid Power Consumption
0.35W
Minimum Operating Pressure
0MPa
Maximum Operating Pressure
0.7 MPa
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+50°C
Number of Positions
1
Thread Standard
Rc
Country of Origin
Japan