SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

RS Stock No.: 912-1024Brand: SMCManufacturers Part No.: VBA11A-F02Distrelec Article No.: 30423546
brand-logo
View all in Pneumatic Regulators

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:4

Country of Origin

France

Product details

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads

Stock information temporarily unavailable.

P.O.A.

SMC G 1/4 Pneumatic Regulator -, 1MPa max. input

P.O.A.

SMC G 1/4 Pneumatic Regulator -, 1MPa max. input
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Port Connection

G 1/4

Maximum Input Pressure

1MPa

Minimum Operating Temperature

+2°C

Maximum Operating Temperature

+50°C

Pressure Increase Ratio

2:4

Country of Origin

France

Product details

VBA Series Pneumatic Pressure Booster/Regulator

Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads