SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc

RS Stock No.: 893-0013Brand: SMCManufacturers Part No.: VDW22VAM
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

VDW

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

Product details

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM

SMC VDW Series

Stock information temporarily unavailable.

P.O.A.

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc

P.O.A.

SMC 2/2 Pneumatic Solenoid Valve - Solenoid/Spring G 1/8 VDW Series 24V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Function

2/2

Connection Port Thread

G 1/8

Actuation Type

Solenoid/Spring

Manufacturer Series

VDW

Solenoid Voltage

24V dc

Number of Ports

2

Body Material

Aluminium

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+50°C

Thread Size

1/8in

Configuration

Normally Closed

Number of Positions

2

Maximum Operating Pressure

1 MPa

Thread Standard

G

Country of Origin

Japan

Product details

2 Port VDW Valves

The SMC VDW series of direct operated 2/3 port solenoid valve are designed to be used with water, Air and vacuum.
These solenoid vales are compact in size, Use a unique magnetic material that reduces the operating resistance of the moving parts which improves service life, wear and corrosion resistance.

2 port solenoid valve for manifold
Compact direct operated
Body material: brass, stainless steel
Seal material: NBR, FKM

SMC VDW Series