SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/4 VFM300 Series

RS Stock No.: 268-8416Brand: SMCManufacturers Part No.: VFM350-02-01S
brand-logo
View all in Pneumatic Solenoid Valves

Technical documents

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

VFM300

Mounting Style

Panel

Number of Ports

5/2

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

Rc

Country of Origin

France

Product details

Pneumatic Roller Lever Valves

The SMC VFM200 series 5 port roller lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.

Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting

Stock information temporarily unavailable.

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/4 VFM300 Series

P.O.A.

SMC 5/2 Pneumatic Solenoid Valve - Pilot/Pilot Rc 1/4 VFM300 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Function

5/2

Connection Port Thread

Rc 1/4

Actuation Type

Pilot/Pilot

Manufacturer Series

VFM300

Mounting Style

Panel

Number of Ports

5/2

Body Material

Aluminium Alloy

Maximum Flow Rate

891.5NL/min

Minimum Operating Pressure

0.15MPa

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Thread Size

1/4in

Maximum Operating Pressure

0.9 MPa

Thread Standard

Rc

Country of Origin

France

Product details

Pneumatic Roller Lever Valves

The SMC VFM200 series 5 port roller lever valves are a compact, mechanical valve with a metal seal style. This series has a large flow capacity and a high cycle rate. The VFM offers an internal or external pilot body option.

Fluid: air, inert gas
Large flow capacity
Operating pressure range: 0.1 to 1.0MPa
Foot bracket or manifold mounting