Technical documents
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VFM300
Control Button/Switch Colour
Black
Maximum Operating Pressure
0.9 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
982NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Country of Origin
France
Product details
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 5 | P.O.A. |
6 - 11 | P.O.A. |
12+ | P.O.A. |
Technical documents
Specifications
Brand
SMCControl Mechanism
Twist Selector
Connection Port Thread
Rc 1/4
Function
5/2
Thread Size
1/4in
Thread Standard
Rc
Manufacturer Series
VFM300
Control Button/Switch Colour
Black
Maximum Operating Pressure
0.9 MPa
Body Material
Aluminium Alloy
Maximum Flow Rate
982NL/min
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Number of Ports
5/2
Model Number p
III B
Country of Origin
France
Product details
5//2 Way Rotary Actuator Valve
The SMC VFM and VZM ranges of twist selector control valves are a compact design, 5 port mechanical valves. Theses valves offer a large flow capacity and a high cycle rate. The VFM and VZM ranges are suitable for use with air or inert gas.