Technical documents
Specifications
Brand
SMCControl Mechanism
Lever
Connection Port Thread
NPT 1/4
Function
4/3
Thread Size
1/4in
Thread Standard
NPT
Manufacturer Series
VH200
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action
SMC VCH Series
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCControl Mechanism
Lever
Connection Port Thread
NPT 1/4
Function
4/3
Thread Size
1/4in
Thread Standard
NPT
Manufacturer Series
VH200
Maximum Operating Pressure
1 MPa
Body Material
Die Cast Aluminium
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+60°C
Model Number p
III B
Model Number (p)
III B
Country of Origin
Japan
Product details
Series VH Hand Valves
The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.
Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action