SMC Handle 4/3 Pneumatic Manual Control Valve VH Series, Rc 1/4, 1/4in, III B

RS Stock No.: 217-6143Brand: SMCManufacturers Part No.: VH211-02
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Handle

Connection Port Thread

Rc 1/4

Function

4/3

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action

SMC VCH Series

Stock information temporarily unavailable.

P.O.A.

SMC Handle 4/3 Pneumatic Manual Control Valve VH Series, Rc 1/4, 1/4in, III B

P.O.A.

SMC Handle 4/3 Pneumatic Manual Control Valve VH Series, Rc 1/4, 1/4in, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 5P.O.A.
6 - 11P.O.A.
12+P.O.A.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Handle

Connection Port Thread

Rc 1/4

Function

4/3

Thread Size

1/4in

Thread Standard

Rc

Manufacturer Series

VH

Maximum Operating Pressure

1 MPa

Body Material

Die Cast Aluminium

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

France

Product details

Series VH Hand Valves

The SMC VH series are compact rotary hand valves with a variety of flow rates. Suitable for applications that require manual directional control. These valves are easy to operate while offering a high tolerance to contamination.

Body mounted or panel mounted options
Proof pressure 1.5 MPa
Operating angle 90 °
Self cleaning
Wiping action

SMC VCH Series