Technical documents
Specifications
Brand
SMCControl Mechanism
Twist Selector (3 Position)
Connection Port Thread
G 3/8
Function
4/2
Thread Size
3/8in
Thread Standard
G
Manufacturer Series
VH
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VH
Stock information temporarily unavailable.
P.O.A.
SMC Twist Selector (3 Position) 4/2 Pneumatic Manual Control Valve VH Series, G 3/8, 3/8in, Series VH
1
P.O.A.
SMC Twist Selector (3 Position) 4/2 Pneumatic Manual Control Valve VH Series, G 3/8, 3/8in, Series VH
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCControl Mechanism
Twist Selector (3 Position)
Connection Port Thread
G 3/8
Function
4/2
Thread Size
3/8in
Thread Standard
G
Manufacturer Series
VH
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
Series VH