Technical documents
Specifications
Brand
SMCControl Mechanism
Knob
Connection Port Thread
R 1/8
Function
Manual Control
Thread Size
1/8in
Thread Standard
R
Manufacturer Series
VHK
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Japan
Stock information temporarily unavailable.
P.O.A.
SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, R 1/8, 1/8in, III B
1
P.O.A.
SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, R 1/8, 1/8in, III B
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
SMCControl Mechanism
Knob
Connection Port Thread
R 1/8
Function
Manual Control
Thread Size
1/8in
Thread Standard
R
Manufacturer Series
VHK
Maximum Operating Pressure
8bar
Minimum Operating Temperature
-5°C
Maximum Operating Temperature
+50°C
Model Number p
III B
Country of Origin
Japan