SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push In 6 mm, 6mm, III B

RS Stock No.: 250-6947Brand: SMCManufacturers Part No.: VHK2A-06F-06FLDistrelec Article No.: 30423752
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

Push In 6 mm

Function

Manual Control

Thread Size

6mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push In 6 mm, 6mm, III B

P.O.A.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, Push In 6 mm, 6mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

Push In 6 mm

Function

Manual Control

Thread Size

6mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan