SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 1/8, Push In 8 mm, III B

RS Stock No.: 250-6524Brand: SMCManufacturers Part No.: VHK2A-08F-01S
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

R 1/8

Function

Manual Control

Thread Size

Push In 8 mm

Thread Standard

Push In

Manufacturer Series

VHK-A

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 1/8, Push In 8 mm, III B

P.O.A.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK-A Series, R 1/8, Push In 8 mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

R 1/8

Function

Manual Control

Thread Size

Push In 8 mm

Thread Standard

Push In

Manufacturer Series

VHK-A

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan