Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One-touch Fitting 8 mm, 8mm, III B

RS Stock No.: 250-6941Brand: SMCManufacturers Part No.: VHK2A-08F-08F
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One-touch Fitting 8 mm

Function

Manual Control

Thread Size

8mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One-touch Fitting 8 mm, 8mm, III B

P.O.A.

SMC Knob Manual Control Pneumatic Manual Control Valve VHK Series, One-touch Fitting 8 mm, 8mm, III B
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Knob

Connection Port Thread

One-touch Fitting 8 mm

Function

Manual Control

Thread Size

8mm

Thread Standard

Push In

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

III B

Model Number (p)

III B

Country of Origin

Japan