SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, Rc 1/4, 1/4mm, VHK3A-02S-06F

RS Stock No.: 457-104Brand: SMCManufacturers Part No.: VHK3A-02S-06F
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Finger Valve

Connection Port Thread

Rc 1/4

Function

Air Operated

Thread Size

1/4mm

Thread Standard

R

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHK3A-02S-06F

Model Number (p)

VHK3A-02S-06F

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, Rc 1/4, 1/4mm, VHK3A-02S-06F

P.O.A.

SMC Finger Valve Air Operated Pneumatic Manual Control Valve VHK Series, Rc 1/4, 1/4mm, VHK3A-02S-06F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Finger Valve

Connection Port Thread

Rc 1/4

Function

Air Operated

Thread Size

1/4mm

Thread Standard

R

Manufacturer Series

VHK

Maximum Operating Pressure

8bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+50°C

Model Number p

VHK3A-02S-06F

Model Number (p)

VHK3A-02S-06F

Country of Origin

Japan