SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series, G 1/4, 1/4in, III B

RS Stock No.: 890-3275Brand: SMCManufacturers Part No.: VHS20-F02ADistrelec Article No.: 30402517
brand-logo

Technical documents

Specifications

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VHS20

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Die Cast

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

France

Product details

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads

SMC VCH Series

P.O.A.

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series, G 1/4, 1/4in, III B

P.O.A.

SMC Locking Shut-Off Valve Pneumatic Relay Pneumatic Manual Control Valve VHS20 Series, G 1/4, 1/4in, III B

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

SMC

Control Mechanism

Locking Shut-Off Valve

Connection Port Thread

G 1/4

Function

Pneumatic Relay

Thread Size

1/4in

Thread Standard

G

Manufacturer Series

VHS20

Control Button/Switch Colour

Red

Maximum Operating Pressure

1 MPa

Body Material

Aluminium Die Cast

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+60°C

Number of Positions

2

Number of Ports

3

Model Number p

III B

Country of Origin

France

Product details

Series VHS Hand Valves

The VHS series is a safety manual switching valve for preventing accidents that could be caused by the residual pressure while performing maintenance service on a pneumatic system. The valve is easy to operate and the direction of air flow can be verified by the orientation of the handle. The valve is compact yet provides a large capacity.

Various port sizes available
Embedded pressure gauge
Rc, NPT and G type threads

SMC VCH Series